Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-150-5
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
30 A
Maximum Output Power:
150 W
Input Connector Type:
Screw Terminal Block
Dimension:
199 x 99 x 30 mm
AC/DC Power Supply - 1 Output - 5V@30A - 150W
Search Keywords:
RSP1505
IN STOCK:
97
Can Ship immediately
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$38.60
$38.600
5
$36.70
$183.500
10
$35.10
$351.000
20
+
$34.10
$682.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-148057-5
096 EURO TYP C RECP 13MM ASSY
734-137
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
9025770000
Wire Ferrule - Single Wire - 22 AWG - 0.34 mm² - 8 mm - Turquoise.
ERA-3AED102V
Res Thin Film 0603 1K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD Automotive T/R
32SEPF68M+TSS
Cap Aluminum Polymer 68uF 32VDC 20% (8 X 7mm) Radial 3.5mm 0.025 Ohm 3200mA 5000h 105Â...