RSP-1600-12
Mean WellAC/DC Converter - Enclosed - 1 Output: 12V 125A - 90 to 264 VAC, 127 to 370 VDC Input - 1500W - 89% Efficiency - Chassis Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-1600-12
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
125 A
Maximum Output Power:
1500 W
Input Connector Type:
Screw Terminal Block
Dimension:
300 x 85 x 41 mm
The RSP-1600-12 from Mean Well is chassis mount enclosed AC/DC converter with output of 12V and 125A. This 1500W AC/DC converter has input voltage range from 90 to 264 VAC or 127 to 370 VDC and 89% efficiency. Features of this converter are: adjustable output, PFC, remote On/Off, remote sense and universal input. The RSP-1600-12 has dimensions of: 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm). Operating temperature range is from -30°C to 70°C.
Search Keywords:
RSP160012
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
27
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$465.50
$465.500
5
$443.50
$2,217.500
10
$423.90
$4,239.000
20
+
$411.60
$8,232.000
Product Guides