Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-2000-24
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
80 A
Maximum Output Power:
1920 W
Input Connector Type:
Screw Terminal Block
Dimension:
295 x 127 x 41 mm
AC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 80A; PFC; forced air cooling. It has an output power of 1920W. Width, height and depth is 127 mm, 41 mm, and 295 mm respectively. It can work up to 70°C temperature.
Search Keywords:
RSP200024
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
166
can ship
12/9/24
On Order:
216
can ship 12/20/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$497.80
$497.800
5
$474.20
$2,371.000
10
$453.30
$4,533.000
20
+
$440.20
$8,804.000
CUSTOMERS
ALSO BOUGHT
USCC1I
Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail
RS-50-24
AC/DC Power Supply - 1 Output - 24V@2.2A - 52.8W
SE-600-24
AC/DC Power Supply - 1 Output - 24V@25A - 600W
WDR-60-12
AC-DC Power Supply - 60W - 12V 5A - Single-Phase - 180~550VAC Input - DIN Rail Power
DDR-120A-24
Module DC-DC 1-OUT 24V 4.2A 100.8W 7-Pin