Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-200-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
13.4 A
Maximum Output Power:
201 W
Input Connector Type:
Screw Terminal Block
Dimension:
215 x 115 x 30 mm
AC/DC Power Supply - 1 Output - 15V@13.4A - 201W
Search Keywords:
RSP20015
IN STOCK:
16
Ships today, if you order in
Manufacturer Stock:
10
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$44.10
$44.100
5
$42.00
$210.000
10
$40.10
$401.000
20
+
$39.00
$780.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ATDR2
Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
ATDR5
Fuse Class CC Slow Blow Acting 5A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
USM1I
Fuse Holder 30A 1000VDC/800VAC Pressure Plate DIN Rail
PFE5K1R00E
Res Wirewound 1 Ohm 10% 1089W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount
C300K2R5E
Res Wirewound 2.5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On