Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-200-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
8.4 A
Maximum Output Power:
201.6 W
Input Connector Type:
Screw Terminal Block
Dimension:
215 x 115 x 30 mm
The MEAN WELL RSP-200-24 is a reliable and high-quality AC/DC power supply designed to meet the power requirements of various electronic applications. This power supply offers a single output of 24V at 8.4A, providing a total power output of 201.6W. Its compact size and robust design make it suitable for versatile industrial and commercial uses.With its built-in overvoltage, overcurrent, and short circuit protections, the RSP-200-24 ensures safe and stable operation, preventing any potential damage to connected devices. Its high efficiency and low energy consumption make it an excellent choice for applications where energy efficiency is crucial.The RSP-200-24 power supply features a universal AC input voltage range, allowing it to be used in various locations worldwide without the need for additional transformers. Additionally, it has a wide operating temperature range of -30°C to +70°C, ensuring reliable performance even in harsh environments.With its reliable performance, excellent power output, and comprehensive protection features, the MEAN WELL RSP-200-24 is the ideal solution for supplying power to a wide range of industrial and commercial electronic devices.
Search Keywords:
RSP20024
IN STOCK:
527
Ships today, if you order in
Manufacturer Stock:
20
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$44.10
$44.100
5
$42.00
$210.000
10
$40.10
$401.000
20
+
$39.00
$780.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
5227726-2
ISOLATED BNC SOLDER JACK ASSY
1896/6C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 20AWG 6.7mm 300VAC - Slate - 30.48m ...
1-5227079-6
BNC Connector - Plug - Male Pin - 50 Ohms - 4 GHz - Cable Group RG-174, 188 Bayonet Lock -...
5227716-3
BNC SOLDER RECEPT JACK
102387-9
40 MODIV HSG COMP DR .100 POL