Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-2400-12
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
180 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
166.7 A
Maximum Output Power:
2000.4 W
Input Connector Type:
Screw Terminal Block
Dimension:
278 x 177.8 x 63.5 mm
AC/DC Power Supply - 1 Output - 12V@166.7A - 2000.4W
Search Keywords:
RSP240012
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
On Order:
2
can ship 12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$505.40
$505.400
5
$481.50
$2,407.500
10
$460.20
$4,602.000
20
+
$446.90
$8,938.000
Product Guides