Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
RSP-2400-48
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
180 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
50 A
Maximum Output Power:
2400 W
Input Connector Type:
Screw Terminal Block
Dimension:
278 x 177.8 x 63.5 mm
The RSP-2400-48 is an AC to DC power supply from Mean-Well USA, Inc. It will convert an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 2400 W. This part's single output can handle a current up to 50 A. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
Search Keywords:
RSP240048
IN STOCK:
57
Can Ship immediately
Manufacturer Stock:
1
can ship
10/28/24
On Order:
20
can ship 1/13/25
Factory Lead-Time
17 Weeks
can ship
2/10/25
Quantity
Unit Price
Ext. Price
1
$505.40
$505.400
5
$481.50
$2,407.500
10
$460.20
$4,602.000
20
+
$446.90
$8,938.000
Product Guides
CUSTOMERS
ALSO BOUGHT
85508-5001
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5e Tray
RSP-1000-24
AC/DC Power Supply - 1 Output - 24V@40A - 960W.
5-1814400-2
SMA Connector Jack - Female Socket - 50 Ohm - Solder - Threaded - Right Angle - Through Ho...
RSP-750-48
AC/DC Power Supply - 1 Output - 48V@15.7A - 753.6W
76061-00000020-01
5000 Series Extended Duty Pressure Switch