help desk software
DATA SHEET

RSP-3000-12

Mean Well

AC/DC Power Supply - 1 Output - 12V@200A - 2400W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-3000-12
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
180 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
200 A
Maximum Output Power:
2400 W
Input Connector Type:
Screw Terminal Block
Dimension:
278 x 177.8 x 63.5 mm
AC-DC Single Output Enclosed power supply; Output 12VDC Single Output at 200A; PFC; forced air cooling; operates with input voltage range of 180-264 VAC and can work up to 70°C. It has a rated power of 2400W.
Search Keywords:
RSP300012
IN STOCK: 0
Manufacturer Stock:
10   can ship 12/9/24
On Order:
12   can ship 1/2/25 
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$579.50
$579.500
5
$552.10
$2,760.500
10
$527.70
$5,277.000
20 +
$512.40
$10,248.000
Tools/3D Models
Product Guides