Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-320-13.5
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
13.5 V
Maximum Output Current:
23.8 A
Maximum Output Power:
321.3 W
Input Connector Type:
Screw Terminal Block
Dimension:
215 x 115 x 30 mm
The MEAN WELL RSP-320-13.5 is an efficient and reliable AC/DC power supply with a single output of 13.5V at 23.8A, providing a maximum power output of 321.3W. This power supply is designed to deliver consistent and stable power to a wide range of applications, from industrial machinery to LED lighting systems. With its high efficiency and robust design, it ensures long-lasting performance and high reliability. The RSP-320-13.5 is an ideal choice for numerous applications where a dependable power supply is required.
Search Keywords:
RSP320135
IN STOCK:
30
Ships today, if you order in
Manufacturer Stock:
11
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$53.20
$53.200
5
$50.70
$253.500
10
$48.40
$484.000
20
+
$47.00
$940.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3036372
Fuse modular terminal block - fuse type: Flat - connection method: Spring-cage connection ...
635-S
Foot Operated Switch - Single Stage Momentary - DPDT (Form CC) - 15A - 250V - IP20 - Cast ...
EKMG251ELL470MK25S
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 210mA 2000h 105°C Bulk
DPP120-12-1
DIN Rail AC-DC Power Supply - 120W - 12 VDC - Input: 340 to 575VAC (3 phase)
MHS012
Mounting bracket for Series HDP-190