Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
RSP-320-27
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
27 V
Maximum Output Current:
11.9 A
Maximum Output Power:
321.3 W
Input Connector Type:
Screw Terminal Block
Dimension:
215 x 115 x 30 mm
The RSP-320-27 is an AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 27 V and maximum output power of 321.3 W. This part's single output can handle a current up to 11.9 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
RSP32027
IN STOCK:
406
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$53.20
$53.200
5
$50.70
$253.500
10
$48.40
$484.000
20
+
$47.00
$940.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
DEMAM-9P
Conn D-Subminiature PIN 9 POS Crimp ST Thru-Hole 9 Terminal 1 Port
RSP-320-24
AC/DC Power Supply - 1 Output - 24V@13.4A - 321.6W.
RD-65A
AC/DC Power Supply - 2 Outputs - 5V/12V@8A/4A - 66W
2TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off ...
ASB0405HHA-AF00
Bearing Type Fan 5V - 4.5 to 5.5 VDC - 0.13A - 0.65W