Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
RSP-320-48
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
6.7 A
Maximum Output Power:
321.6 W
Input Connector Type:
Screw Terminal Block
Dimension:
215 x 115 x 30 mm
Power your device with direct current by using this RSP-320-48 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 321.6 W. This part's single output can handle a current up to 6.7 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
RSP32048
IN STOCK:
29
Can Ship immediately
Manufacturer Stock:
55
can ship
10/28/24
On Order:
510
can ship 12/13/24
Factory Lead-Time
17 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
1
$53.20
$53.200
5
$50.70
$253.500
10
$48.40
$484.000
20
+
$47.00
$940.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
MTL406N
Toggle Switch - 4PDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 17.00mm Locking Lever - 1/4-40...
1757823-9
D Sub Connector - HD44 - 44 Contacts - Plug - Crimp - DB - AMPLIMITE 90 Series - Metal Bod...
AK178-3
Cable Assembly D-Sub 3.05m 28AWG D-Sub to D-Sub 9 to 9 POS M-F Bag
5415025-1
JACK, RTANG, PCB, 50 OHM, BNC
5745171-5
D Sub Backshell - Cable Clamp - AMPLIMITE Series - DE - 180° - Zinc Alloy Body.