Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSP-75-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
6.3 A
Maximum Output Power:
75.6 W
Input Connector Type:
Screw Terminal Block
Dimension:
159 x 97 x 30 mm
The MEAN WELL RSP-75-12 is a reliable AC/DC power supply with a single output of 12V at 6.3A, providing a total power output of 75.6W. Ideal for a wide range of applications, this power supply delivers consistent and stable power to ensure the smooth operation of various electronic devices and equipment.Designed with industry-leading technology and built to last, the RSP-75-12 guarantees high efficiency and excellent performance. With its compact size and lightweight design, it is easy to install and suitable for use in limited space environments.Featuring a reliable and durable construction, this power supply is equipped with comprehensive protection mechanisms to safeguard against overloading, overvoltage, and short circuits. This ensures the safety of your devices and prevents any potential damage caused by power fluctuations.Whether you are powering industrial equipment, LED signage, or other electronic devices, the MEAN WELL RSP-75-12 is the perfect choice for providing a steady and reliable power supply. Trust in its exceptional quality and performance to meet your power requirements with ease.
Search Keywords:
RSP7512
IN STOCK:
34
Ships today, if you order in
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$32.10
$32.100
5
$30.60
$153.000
10
$29.20
$292.000
20
+
$28.40
$568.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AK178-3
Cable Assembly D-Sub 3.05m 28AWG D-Sub to D-Sub 9 to 9 POS M-F Bag
204519-2
D Sub Connector - HD62 - 62 Contacts - AMPLIMITE 90 Series.
RR3B-UDC24V
Power Relay 24VDC 10A 3PDT(36x36x47.5)mm Socket
Q8R1CXXG24E
Panel Mount LED Indicator - 8mm - Green - 24VDC @ 20mA - Recessed - Bright Chrome Bezel - ...
MKS2PINAC120
Power Relay 120VAC 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay