Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RT-50D
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
3
Output Voltage:
5,24,12 V
Maximum Output Current:
5,1.5,1 A
Maximum Output Power:
51 W
Input Connector Type:
Screw Terminal Block
Dimension:
99 x 97 x 36 mm
AC/DC Power Supply - 3 Outputs - 5V/24V/12V@5A/1.5A/1A - 51W
Search Keywords:
RT50D
IN STOCK:
54
Ships today, if you order in
Manufacturer Stock:
916
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$18.60
$18.600
5
$17.70
$88.500
10
$17.00
$170.000
20
+
$16.50
$330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides