Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RT-65B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
3
Output Voltage:
5,12,-12 V
Maximum Output Current:
8,3.5,1 A
Maximum Output Power:
64.6 W
Input Connector Type:
Screw Terminal Block
Dimension:
129 x 98 x 38 mm
AC-DC Triple output enclosed power supply; Output +5Vdc at 5A +12Vdc at 2.8A -12Vdc at 0.5. It has a rated power of 64.6W and can work up to 70°C temperature. Dimensions are Width 98 mm, Height 38 mm, and Depth 129 mm.
Search Keywords:
RT65B
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
On Order:
600
can ship 3/28/25
Factory Lead-Time
20 Weeks
can ship
4/11/25
Quantity
Unit Price
Ext. Price
1
$21.50
$21.500
5
$20.50
$102.500
10
$19.50
$195.000
20
+
$19.00
$380.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206138-0
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
206358-5
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
1658644-1
D Sub Connector Housing - 15 Positions - D Sub - AMPLIMITE HDP-20 Series - Receptacle - Me...