RT-65C
Mean WellAC-DC Triple output enclosed power supply; Output +5Vdc at 5A +15Vdc at 2.2A -15Vdc at 0.5 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RT-65C
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
3
Output Voltage:
5,15,-15 V
Maximum Output Current:
8,3,1 A
Maximum Output Power:
65.5 W
Input Connector Type:
Screw Terminal Block
Dimension:
129 x 98 x 38 mm
The RT-65C is a 65.5W AC/DC Enclosed switching power supply featuring Constant voltage mode output for 3 channels. RT-65C has input voltage operation range from 88 to 264VAC. Voltage output is adjustable for channel 1 from 4.75 to 5.5V and output current range from .5 to 8A- .2 to 3A- 0 to 1A for 3 channels with rated currents of 5A-2.2A-.5A. Thanks to the high efficiency up to 78%, it is able of operating from -25 to +70 ℃ case temperature under free air convection. RT-65C uses a LED indicator for power on with all channels using 105°C long life electrolytic capacitors makes it withstands 5G vibration test. The RT-65C has a 3 years factory warranty.
Search Keywords:
RT65C
IN STOCK:
431
Ships today, if you order in
Manufacturer Stock:
2
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$21.50
$21.500
5
$20.50
$102.500
10
$19.50
$195.000
20
+
$19.00
$380.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MDR-40-24
AC/DC Power Supply - 1 Output - 24V@1.7A - 40.8W
OA109AP-11-1TB
AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Be...
C300K1R6E
Res Wirewound 1.6 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
CSEH15A30-C0
Cable Ties, Spacer Nylon 6/6 Black Automotive
C300K2R5E
Res Wirewound 2.5 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On