Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RT-65D
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
88 to 264 V
Number of Outputs:
3
Output Voltage:
5,24,12 V
Maximum Output Current:
8,2,1 A
Maximum Output Power:
68 W
Input Connector Type:
Screw Terminal Block
Dimension:
129 x 98 x 38 mm
AC/DC Power Supply - 3 Outputs - 5V/24V/12V@8A/2A/1A - 68W
Search Keywords:
RT65D
IN STOCK:
44
Ships today, if you order in
Manufacturer Stock:
10
can ship
12/2/24
On Order:
90
can ship 3/3/25
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$21.50
$21.500
5
$20.50
$102.500
10
$19.50
$195.000
20
+
$19.00
$380.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides