Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SBP-001
RoHS:
Yes
HTS:
8504409550
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
165 x 46 x 23 mm
Battery Cell Size:
N/A
Battery Type:
N/A
Battery Chargers 2-OUT 3.3V/5V 0.5W 10-Pin
Search Keywords:
SBP001
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$58.87
$58.870
10
$57.09
$570.900
20
$55.89
$1,117.800
50
+
$52.22
$2,611.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
G6SU-2-DC3
Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT
3RA19112FA00
Hybrid Link Module Electrical And Mechanical For 3Rv1.1 Screw type Technology
9028240000
Wire End Ferrule - 26AWG - Grey - O/A L: 12mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
NP8S2D203QE
Sealed Industrial Pushbutton Switches
RF334012
Power Relay 12VDC 16A SPST-NO(40.5mm 12.7mm 16mm) THT