help desk software
DATA SHEET

SBTN01L-15

Mean Well

Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin DIP SMD Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SBTN01L-15
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
12.9 x 10.9 x 6.9 mm
Input Voltage:
5.5 V
Family:
SBTN01
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 5-Pin DIP SMD Module
Search Keywords:
SBTN01L15
IN STOCK: 95
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3.94
$3.940
10
$3.74
$37.400
20
$3.55
$71.000
50 +
$3.38
$169.000
Older Equivalent
SBT01L-15
SBT01L-15
VIEW PRODUCT
Tools/3D Models
Product Guides