Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SCP-75-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 264,120 to 370 V
Number of Outputs:
1
Output Voltage:
27.6 V
Maximum Output Current:
2.7 A
Maximum Output Power:
74.5 W
Input Connector Type:
Screw Terminal Block
Dimension:
159 x 97 x 38 mm
AC/DC Power Supply - 1 Output - 27.6V@2.7A - 74.5W
Search Keywords:
SCP7524
IN STOCK:
26
Can Ship immediately
Manufacturer Stock:
12
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$25.80
$25.800
5
$24.60
$123.000
10
$23.50
$235.000
20
+
$22.80
$456.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SCP-35-12
AC/DC Power Supply - 1 Output - 13.8V@2.6A - 35.9W
SCP-35-24
AC/DC Power Supply - 1 Output - 27.6V@1.4A - 38.6W
SCP-75-12
AC/DC Power Supply - 1 Output - 13.8V@5.4A - 74.5W
NDR-75-48
AC/DC Power Supply - 1 Output - 48V@1.6A - 76.8W
PSC-160B-C
AC/DC Power Supply Dual-OUT 27.6V/27.6V 3.8A/2A 160W 14-Pin