Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SCW08A-12
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Family:
SCW08A-12
Input Voltage:
18 V
Dimension:
31.8 x 20.3 x 12.2 mm
Module DC-DC 1-OUT 12V 0.67A 8W 8-Pin
Search Keywords:
SCW08A12
IN STOCK:
97
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$16.21
$16.210
10
$15.40
$154.000
20
$14.63
$292.600
50
+
$13.90
$695.000
Product Guides