Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SCW12B-05
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack:
1
Dimension:
31.8 x 20.3 x 12.2 mm
Input Voltage:
36 V
Family:
SCW12B-05
The MEAN WELL SCW12B-05 is a compact and efficient DC-DC module that provides a single output of 5V and a current rating of 2.4A, making it ideal for a variety of applications requiring a stable and reliable power supply. With a power rating of 12W, this module delivers sufficient power to support the operation of various electronic devices. The 9-pin configuration ensures easy and secure connectivity, while the high-quality construction guarantees long-lasting performance. Whether you need to power small-scale electronic projects or larger industrial applications, the MEAN WELL SCW12B-05 is a versatile solution that delivers exceptional performance and reliability.
Search Keywords:
SCW12B05
IN STOCK:
64
Can Ship immediately
Manufacturer Stock:
20
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$22.61
$22.610
10
$19.44
$194.400
20
$19.06
$381.200
50
+
$17.27
$863.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HFW1201G01P
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 2A Contact - 28VDC Switching - Non ...
3021011-06
Cable Assembly UL 2725 1.83m 26AWG/28AWG 4 POS USB Type A M Crimp Poly Bag
TXR54AB00-1605AI
Backshell - Heat Shrink Adapter - 1.110" (28.19mm) Outside Diameter - Shell Size 16, 16S, ...
M-XL-5-11S
Conn XL Connector F 5 POS ST Cable Mount 5 Terminal 1 Port
ENC624J600-I/PT
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin TQFP - Tray