Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SCWN03B-05
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Family:
SCWN03
Input Voltage:
18 to 36 V
Dimension:
31.8 x 20.3 x 10.2 mm
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Module
Search Keywords:
SCWN03B05
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
5
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$11.24
$11.240
10
$9.52
$95.200
20
$9.43
$188.600
50
+
$9.33
$466.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides