help desk software
DATA SHEET

SCWN06A-12

Mean Well

Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 8-Pin DIP Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SCWN06A-12
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
9 to 18 V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
0.5 A
Output Power:
6 W
Mounting:
Through Hole
Type:
N/A
Dimension:
31.8 x 20.3 x 10.2 mm
Output Type:
Fixed
Family:
SCWN06
Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 8-Pin DIP Module
Search Keywords:
SCWN06A12
IN STOCK: 0
Manufacturer Stock:
34   can ship 11/25/24
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$9.69
$9.690
10
$9.21
$92.100
20
$8.75
$175.000
50 +
$8.31
$415.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
SCW05A-12
SCW05A-12
VIEW PRODUCT
Tools/3D Models
Product Guides