Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SD-1000L-24
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Family:
SD-1000
Dimension:
295 x 127 x 41 mm
Input Voltage:
19 to 72 V
The MEAN WELL SD-1000L-24 is a high-performance module DC-DC converter that efficiently converts a 48V input voltage into a 24V output voltage. With a maximum output power of 960W and a current rating of 40A, it is capable of powering a wide range of electronic devices and systems. This compact and versatile converter features a 13-pin design, ensuring easy and secure integration with your application. It offers excellent stability and reliability, making it suitable for industrial, telecom, and other demanding environments. With its high efficiency and low power consumption, the SD-1000L-24 is an ideal choice for energy-conscious applications.
Search Keywords:
SD1000L24
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
On Order:
42
can ship 3/28/25
Factory Lead-Time
19 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$292.60
$292.600
5
$278.70
$1,393.500
10
$266.40
$2,664.000
20
+
$258.70
$5,174.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
LEV200A5ANA
Contactors
F20J250E
Res Wirewound 250 Ohm 5% 20W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
SD-15C-5
Module DC-DC 48VIN 1-OUT 5V 3A 15W 5-Pin
BSH10-E
Heat Shrink Butt Splice, 12 – 10 AWG wire range.
LCA8-10F-L
One-hole, standard barrel with window lug, #8 AWG wire, 90 angle tongue, #10 stud hole.