SD-100C-12
Mean WellDC-DC Enclosed converter; Input 36-72Vdc; Output +12Vdc at 8.5A; Free air convection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SD-100C-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
36 to 72 V
Family:
SD-100
Dimension:
199 x 98 x 38 mm
The SD-100C-12 is a 102W DC/DC Enclosed converter featuring 2:1 wide input range. SD-100C-12 input voltage ranges from 36 to 72VDC. Voltage output is 12VDC and adjustable from 11 to 16V and current output is adjustable from 0 to 8.5 A with rated current 8.5A. With efficiency up to 77%, it is able of operating from -15 to +60 ℃ case temperature under free air convection.With built-in EMI filter, low ripple noise the converter has a high realiability in a realtively low cost. The SD-100C-12 has a 2 years factory warranty.
Search Keywords:
SD100C12
IN STOCK:
40
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$39.50
$39.500
5
$37.60
$188.000
10
$36.00
$360.000
20
+
$34.90
$698.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides