Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SD-150C-24
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input Voltage:
36 to 72 V
Dimension:
199 x 110 x 50 mm
Family:
SD-150
The MEAN WELL SD-150C-24 is a high-quality DC-DC converter module designed to efficiently convert a 48V input voltage to a single 24V output at a maximum current of 6.3A, with a power output of 151.2W. This compact and reliable converter features a 7-pin configuration, making it easy to integrate into a wide range of electronic applications.
Search Keywords:
SD150C24
IN STOCK:
79
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$52.30
$52.300
5
$49.80
$249.000
10
$47.60
$476.000
20
+
$46.20
$924.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SD-150B-24
DC-DC Enclosed converter; Input 19-36Vdc; Output +24Vdc at 6.3A; Free air convection
SD-100C-12
DC-DC Enclosed converter; Input 36-72Vdc; Output +12Vdc at 8.5A; Free air convection
SD-350C-24
Module DC-DC 48VIN 1-OUT 24V 14.6A 350W
NTS-3200-148US
DC-AC Inverter - 3200W - Input: 48VDC 15A - Output: 100/110/115/120Vac; US AC output socke...