Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SD-150D-12
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
72 to 144 V
Family:
SD-150
Dimension:
199 x 110 x 50 mm
Module DC-DC 96VIN 1-OUT 12V 12.5A 150W 7-Pin
Search Keywords:
SD150D12
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
14
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$52.30
$52.300
5
$49.80
$249.000
10
$47.60
$476.000
20
+
$46.20
$924.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
SD-150D-24
Module DC-DC 96VIN 1-OUT 24V 6.3A 151.2W 7-Pin
70-463-1
Conn Relay Socket SKT 11 POS Screw ST Panel Mount
KUP-11D15-110
Power Relay 110VDC 10A DPDT(39.4x35.7x50)mm Socket
2630
Cable Assembly PVC 0.127m 18AWG BNC to 2(Alligator Clips) F-M/M
TRA6927M3PBN-001
OMNI,Ph,PMT,698/1710MHz BK,,100W,NGP