Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SD-15A-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
SD-15
Input Voltage:
18 V
Dimension:
78 + 14(Max) x 51 x 28 mm
Module DC-DC 12VIN 1-OUT 12V 1.25A 15W 5-Pin
Search Keywords:
SD15A12
IN STOCK:
44
Can Ship immediately
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$14.80
$14.800
5
$14.10
$70.500
10
$13.50
$135.000
20
+
$13.10
$262.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RS-25-5
AC/DC Single Output Enclosed power supply - Output 5VDC Single Output at 5A - 25W - free a...
HLG-100H-42A
AC/DC LED Power Sply - Const Curr/Volt - 95.76W - Adj: 42 Vdc @ 2,280mA - Dim: No
APC-25-700
AC/DC LED Power Supply - Const Curr - 25.2W - Fixed: 36 Vdc @ 700mA - Dim: No.
UHP-200-12
AC/DC Power Supply - 1 Output - 12V@16.7A - 200.4W