Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SD-15A-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
78 + 14(Max) x 51 x 28 mm
Input Voltage:
18 V
Family:
SD-15
The MEAN WELL part SD-15A-24 is a compact and efficient DC-DC module designed for converting 12V input voltage to 24V output voltage. With a maximum output current of 0.625A and a power rating of 15W, this module provides a reliable and stable power source for various applications. It features a 5-pin design for easy installation and connection. Suitable for both industrial and commercial use, this MEAN WELL module is an excellent choice for powering your electronics efficiently and safely.
Search Keywords:
SD15A24
IN STOCK:
111
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$14.80
$14.800
5
$14.10
$70.500
10
$13.50
$135.000
20
+
$13.10
$262.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides