SD-15A-5
MEAN WELLDC-DC Enclosed converter; Input 9.2-18Vdc; Output +5Vdc at 3A; Free air convection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SD-15A-5
RoHS:
Yes
HTS:
8504409580
COO:
CN
Supplier Standard Pack:
1
Input Voltage:
18 V
Dimension:
78 + 14(Max) x 51 x 28 mm
Family:
SD-15
The SD-15A-5 is a 15W DC/DC Enclosed converter featuring 2:1 wide input range. SD-15A-5 input voltage ranges from 9.2 to 18VDC. Voltage output is 5VDC and adjustable from 4.75 to 5.5V and current output is adjustable from 0 to 3 A with rated current 3A . With efficiency up to 68%, it is able of operating from -10 to +60 ℃ case temperature under free air convection.With built-in EMI filter, low ripple noise the converter has a high realiability in a realtively low cost.
The SD-15A-5 has a 2 years factory warranty.
Search Keywords:
SD15A5
IN STOCK:
0
On Order:
309
can ship 12/2/24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$14.80
$14.800
5
$14.10
$70.500
10
$13.50
$135.000
20
+
$13.10
$262.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HRPG-300-12
AC/DC Power Supply - 1 Output - 12V@27A - 324W
HRPG-300-24
AC/DC Power Supply - 1 Output - 24V@14A - 336W.
HRPG-600-12
AC/DC Power Supply - 1 Output - 12V@53A - 636W
HRPG-600-24
AC/DC Power Supply - 1 Output - 24V@27A - 648W
RS-150-24
AC/DC Power Supply - 1 Output - 24V@6.5A - 150W.