SD-15B-5
Mean WellDC-DC Enclosed converter; Input 18-36Vdc; Output +5Vdc at 3A; Free air convection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SD-15B-5
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
SD-15
Dimension:
78 + 14(Max) x 51 x 28 mm
Input Voltage:
36 V
The SD-15B-5 is a 15W DC/DC Enclosed converter featuring 2:1 wide input range.
SD-15B-5 input voltage ranges from 18 to 36VDC. Voltage output is 5VDC and adjustable from 11 to 16V and current output is adjustable from 0 to 3 A with rated current 3A .
With efficiency up to 76%, it is able of operating from -15 to +60 ℃ case temperature under free air convection.With built-in EMI filter, low ripple noise the converter has a high realiability in a realtively low cost.
The SD-15B-5 has a 2 years factory warranty.
Search Keywords:
SD15B5
IN STOCK:
158
Ships today, if you order in
Manufacturer Stock:
8
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$14.80
$14.800
5
$14.10
$70.500
10
$13.50
$135.000
20
+
$13.10
$262.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3296W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
RLB1314-101KL
Inductor Power Wirewound 100uH 10% 1KHz 70Q-Factor Ferrite 1A 120mOhm DCR RDL Bag
MT78740
Relay Sockets Polyamide Screw Terminal 10A 400VAC DIN Rail
207W223-3-01/42-0
Feed Through Semi-Rigid Modified Polyolefin
HC5-6/OVP-AG
AC/DC Power Supply - Single-OUT - 5V - 6A - Case C.