SD-200B-48
Mean WellDC-DC Enclosed converter; Input 19-36Vdc; Output +48Vdc at 4.2A; Free air convection .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SD-200B-48
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
215 x 115 x 50 mm
Family:
SD-200
Input Voltage:
19 to 36 V
The SD-200B-48 is a 201.6W DC/DC Enclosed converter featuring 2:1 wide input range. SD-200B-48 input voltage ranges from 19 to 36VDC. Voltage output is 48VDC and adjustable from 43 to 53V and current output is adjustable from 0 to 4.2 A with rated current 4.2A .
With efficiency up to 86%, it is able of operating from -20 to +60 ℃ case temperature under free air convection.With built-in EMI filter, low ripple noise the converter has a high realiability in a realtively low cost.
The SD-200B-48 has a 2 years factory warranty.
Search Keywords:
SD200B48
IN STOCK:
24
Ships today, if you order in
Manufacturer Stock:
98
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$87.40
$87.400
5
$83.30
$416.500
10
$79.60
$796.000
20
+
$77.30
$1,546.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides