Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SD-25A-24
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
SD-25
Dimension:
99 x 97 x 36 mm
Input Voltage:
9.2 to 18 V
The MEAN WELL SD-25A-24 is a compact and highly efficient DC-DC module designed to convert a 12V input voltage to a single 24V output, with a maximum output current of 1.1A and a power rating of 26.4W. This reliable module features a 5-pin configuration, making it easy to connect and integrate into various electronic systems and applications. Its high quality and performance make it an ideal solution for powering a wide range of devices and equipment.
Search Keywords:
SD25A24
IN STOCK:
27
Ships today, if you order in
On Order:
45
can ship 12/27/24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$25.50
$25.500
5
$24.30
$121.500
10
$23.20
$232.000
20
+
$22.50
$450.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
W1G250-HH37-52
DC Fan Axial Ball Bearing 24V 16V to 28V 1130.1CFM ( 280 X 280 X 80mm)
SD-15A-24
Module DC-DC 12VIN 1-OUT 24V 0.625A 15W 5-Pin
RSP-320-12
AC/DC Single output enclosed power supply - Output 12VDC single output at 26.7A - PFC - fo...
TDR-960-24
AC/DC Power Supply - 1 Output - 24V@40A - 960W
TL-5930/F
Battery - 3.6 V - Lithium - 19 Ah - 35 mm x 62.5mm - 3in Leads + Connector.