Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SD-350C-24
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
36 to 72 V
Family:
SD-350
Dimension:
215 x 115 x 50 mm
The MEAN WELL SD-350C-24 is a powerful and efficient DC-DC module that converts a wide input voltage range (48V) into a stable 24V output. With a high output current of 14.6A and a total power output of 350W, this module is perfect for a variety of applications that require a reliable and consistent power supply. Its compact size and easy installation make it ideal for use in industrial automation, telecommunications, and transportation systems. With its high efficiency and built-in protection features, the SD-350C-24 guarantees a safe and stable power supply for your electronic devices.
Search Keywords:
SD350C24
IN STOCK:
14
Ships today, if you order in
Manufacturer Stock:
5
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$104.50
$104.500
5
$99.60
$498.000
10
$95.20
$952.000
20
+
$92.40
$1,848.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
FFB0924EHE
DC Fans DC Axial Fan - 92x38mm - 24VDC
RSP-3000-48
AC/DC Single output enclosed power supply - output 48VDC single output at 62.5A - PFC - fo...
SD-100C-12
DC-DC Enclosed converter; Input 36-72Vdc; Output +12Vdc at 8.5A; Free air convection
PP2S-S12-C
The pan-post standoff is natural color and requires a #12 (M5.5) screw. It measures 1.06" ...
SD-150C-24
Module DC-DC 48VIN 1-OUT 24V 6.3A 151.2W 7-Pin