help desk software
DATA SHEET

SD-50A-24

Mean Well

DC-DC Enclosed converter; Input 9.2-18Vdc; Output +24Vdc at 2.1A; Free air convection .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SD-50A-24
RoHS:
Yes
HTS:
8542390000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
159 x 97 x 38 mm
Input Voltage:
9.2 to 18 V
Family:
SD-50
The SD-50A-24 is a 15W DC/DC Enclosed converter featuring 2:1 wide input range. SD-50A-24 input voltage ranges from 9.2 to 18VDC. Voltage output is 5VDC and adjustable from 4.5 to 5.5V and current output is adjustable from 0 to 10 A with rated current 10A. With efficiency up to 70%, it is able of operating from -10 to +60 ℃ case temperature under free air convection.With built-in EMI filter, low ripple noise the converter has a high realiability in a realtively low cost. The SD-50A-24 has a 2 years factory warranty.
Search Keywords:
SD50A24
IN STOCK: 90
Ships today, if you order in
Manufacturer Stock:
4   can ship 11/25/24
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.70
$31.700
5
$30.20
$151.000
10
$28.90
$289.000
20 +
$28.10
$562.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides