Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SD-50A-5
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Input Voltage:
9.2 to 18 V
Dimension:
159 x 97 x 38 mm
Family:
SD-50
Module DC-DC 12VIN 1-OUT 5V 10A 50W 5-Pin
Search Keywords:
SD50A5
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
7
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$31.70
$31.700
5
$30.20
$151.000
10
$28.90
$289.000
20
+
$28.10
$562.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS