Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SDM30-24S15
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
50.8 x 50.8 x 16 mm
Family:
SDM30-24S15
Input Voltage:
36 V
Module DC-DC 24VIN 1-OUT 15V 2A 30W 6-Pin
Search Keywords:
SDM3024S15
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$26.66
$26.660
10
$25.33
$253.300
20
$24.06
$481.200
50
+
$22.86
$1,143.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BM3RHB-1P6
Magnetic Contactors
44050-0007
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
FSG15N1A
Pressure and Force Sensor
DKE10B-15
Module DC-DC 24VIN 2-OUT 15V/-15V 0.333A/-0.333A 10W 5-Pin
E2KX4MF1
Proximity Sensor Capacitive NO PNP 4mm 10V to 30V 3-Pin