Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SDR-120-48
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail129
AC Input Voltage:
88 to 264 V
Number of Outputs:
1120
Output Voltage:
48 V
Maximum Output Current:
2.5 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
40 x 113.5 x 125.2104mmmm
AC-DC Industrial DIN rail power supply; Output 48Vdc at 2.5A; Metal casing; Ultra slim width 40mm. It has a rated power of 120W and can work up to 70°C temperature. Dimensions are Width 125.2 mm, Height 113.5 mm, and Depth 113.5 mm.
Search Keywords:
SDR12048
IN STOCK:
370
Ships today, if you order in
Manufacturer Stock:
21
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$56.10
$56.100
5
$53.40
$267.000
10
$51.00
$510.000
20
+
$49.60
$992.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7012ACL
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 120VAC...
4-796634-1
Terminal Block Connectors - Screw - Pluggable Terminal Blocks
AFB0512VHD
DC Fans DC Axial Fan - 50x20mm - 12VDC
SNB-3737
Light Gray Steel Wall Mount NEMA Box - External 15.75 x 15.75 x 7.87 Inches - Internal 14....
592105-1