help desk software
DATA SHEET

SDR-240-24

Mean Well

AC/DC Power Supply - 1 Output - 24V@10A - 240W. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SDR-240-24
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
113.5 x 63 x 125.2 mm
This SDR-240-24 AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 240 W. This part's single output can handle a current up to 10 A. This part has a temperature range of -25 °C to 70 °C.
Search Keywords:
SDR24024
IN STOCK: 600
Ships today, if you order in
On Order:
504   can ship 3/28/25 
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$94.20
$94.200
5
$89.80
$449.000
10
$85.80
$858.000
20 +
$83.30
$1,666.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models