SDR-480-48
Mean WellAC/DC Industrial DIN rail power supply - Output 48VDC at 10A - 480W - Metal casing - Ultra slim width 85.5mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SDR-480-48
RoHS:
Yes
HTS:
8504409530
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
10 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
85.5 x 128.5 x 125.2 mm
SDR-480-48 is AC/DC Industrial DIN rail power supply with output voltage 48VDC at 10A. A range of DIN Rail Power Supply Units (PSU) with high efficiency. They have a new smaller size making them perfect for marine and semi-conductor related usage. SDR-480 series can be instalted on DIN reil TS-35/7.5 or 15. Features of thispower supply are protections for short circuit, overload, over voltage and over temperature. SDR-480-48 has a 3 year factory warranty.
Search Keywords:
SDR48048
IN STOCK:
64
Ships today, if you order in
On Order:
500
can ship 1/13/25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$151.10
$151.100
5
$143.90
$719.500
10
$137.50
$1,375.000
20
+
$133.60
$2,672.000
Product Guides
CUSTOMERS
ALSO BOUGHT
R21-62-.500A-26170-12-V
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Automotive Relay Au...
1473571-4
RITS.JUNCTION BOX 2D 4P P/M