SDR-480P-24
Mean WellAC-DC Industrial DIN rail power supply; Output 24Vdc at 20A; Metal casing; Ultra slim width 85.5mm; Parallel function .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SDR-480P-24
RoHS:
Yes
HTS:
8536695050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
20 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
85.5 x 128.5 x 125.2 mm
The SDR-480P-24 is a 480W Industrial DIN Rail Power Supply featuring Constant voltage mode output for single channel.
SDR-480P-24 input voltage ranges from 90 to 264VAC. Voltage output is 24VDC and adjustable from 24 to 28V and current output is adjustable from 0 to 20 A with rated current 20A.
Thanks to the high efficiency up to 94%, it is able of operating from -20 to +70 ℃ case temperature under free air convection.
SDR-480P-24 uses different circuit protection techniques like short circuit/overload/overtvoltage with built-in active PFC function with PF>.94 . The SDR-480P-24 has a 3 years factory warranty.
Search Keywords:
SDR480P24
IN STOCK:
10
Ships today, if you order in
Manufacturer Stock:
431
can ship
12/2/24
On Order:
40
can ship 12/26/24
40
can ship 2/3/25
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$151.10
$151.100
5
$143.90
$719.500
10
$137.50
$1,375.000
20
+
$133.60
$2,672.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
HW1B-V4F02-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
BK/AGC-6-R
Fuse Miniature 6A 250V Fast 2-Pin Cartridge Holder