Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SDR-480P-48
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
10 A
Maximum Output Power:
480 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
85.5 x 128.5 x 125.2 mm
Power your device with direct current by using this SDR-480P-48 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 480 W. This part's single output can handle a current up to 10 A. This part has a temperature range of -25 °C to 70 °C.
Search Keywords:
SDR480P48
IN STOCK:
129
Ships today, if you order in
Manufacturer Stock:
2
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$151.10
$151.100
5
$143.90
$719.500
10
$137.50
$1,375.000
20
+
$133.60
$2,672.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
MDR-10-12
AC-DC Industrial DIN rail power supply; Output 12Vdc at 0.84A; plastic case
MDR-20-24
AC/DC Power Supply - 1 Output - 24V@1A - 24W
MDR-40-12
AC/DC Power Supply - 1 Output - 12V@3.33A - 40W
SDR-240-24
AC/DC Power Supply - 1 Output - 24V@10A - 240W.
3273366
Distribution block - Basic terminal block with supply - The blocks can be bridged with one...