Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SDR-75-12
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
6.3 A
Maximum Output Power:
75.6 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
102 x 32 x 125.2 mm
The MEAN WELL SDR-75-12 is a highly reliable and efficient AC/DC power supply with a compact design. With a single output of 12V and a current rating of 6.3A, it provides a total power output of 75.6W. This power supply is perfect for various industrial and commercial applications where a stable and precise power source is required. It is built with advanced features to ensure protection against short circuit, overload, overvoltage, and overtemperature. The MEAN WELL SDR-75-12 offers outstanding performance and durability, making it an excellent choice for your power supply needs.
Search Keywords:
SDR7512
IN STOCK:
40
Ships today, if you order in
On Order:
56
can ship 2/7/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$34.80
$34.800
5
$33.10
$165.500
10
$31.70
$317.000
20
+
$30.70
$614.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1827596
Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross ...
RS-15-5
AC/DC Power Supply - 1 Output - 5V@3A - 15W
AL6H-M14-A
Switch Push Button N.O./N.C. SPDT Rectangular Button 1A 250VAC 250VDC Maintained Contact Q...
25.345.3253.0
Conn Rising Cage Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A Carton
1827761
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...