SDR-75-24
Mean WellAC-DC Industrial DIN rail power supply; Output 24Vdc at 3.2A; Metal casing; Ultra slim width 32mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SDR-75-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
3.2 A
Maximum Output Power:
76.8 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
102 x 32 x 125.2 mm
The SDR-75-24 is a 76.8W Industrial DIN Rail Power Supply featuring Constant voltage mode output for single channel.
SDR-75-24 input voltage ranges from 88 to 264VAC. Voltage output is 24VDC and adjustable from 24 to 28 V and current output is adjustable from 0 to 3.2 A with rated current 3.2A.
Thanks to the high efficiency up to 89%, it is able of operating from -30 to +70 ℃ case temperature under free air convection.
SDR-75-24 uses different circuit protection techniques like short circuit/overload/overtemperture with low power dissipation . The DR-15-5 has a 3 years factory warranty.
Search Keywords:
SDR7524
IN STOCK:
124
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
On Order:
504
can ship 2/7/25
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$34.80
$34.800
5
$33.10
$165.500
10
$31.70
$317.000
20
+
$30.70
$614.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
17568-BLK-C3
Cable Assembly AC Power 2m NEMA 6-15P to C13 3 to 3 POS M-F 18AWG
206036-8
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 16 Contacts - Nylon (Polyamid...
192993-0023
Circular Connector - 12 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si...
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...