Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SDR-75-48
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
88 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.6 A
Maximum Output Power:
76.8 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
102 x 32 x 125.2 mm
The MEAN WELL SDR-75-48 is a high-quality AC/DC power supply with a single output of 48V@1.6A, providing a reliable and efficient power solution for a range of applications. With a power output of 76.8W, it delivers stable and consistent performance, ensuring a smooth and uninterrupted power supply. This power supply is designed with advanced technology to ensure excellent electrical performance, high efficiency, and durability. It features a compact and lightweight design, making it suitable for various industrial and commercial applications where space is limited. With its robust construction, reliable performance, and comprehensive protection features, the MEAN WELL SDR-75-48 is an ideal choice for powering your electrical systems with utmost efficiency and reliability.
Search Keywords:
SDR7548
IN STOCK:
130
Ships today, if you order in
Manufacturer Stock:
10
can ship
12/2/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$34.80
$34.800
5
$33.10
$165.500
10
$31.70
$317.000
20
+
$30.70
$614.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
25.345.3353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw ST Cable Mount 15A Carton
25.345.3253.0
Conn Rising Cage Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A Carton
PE014005
General Purpose Relay - SPDT (1 Form C) - 5VDC Coil - 5A Contact - 400VAC Switching - Non ...
18RAD-188
Quick Disconnect Terminal 18-22AWG Brass Red M 22.09mm Tin
KRE2ANA1BBD
Switch Rocker ON OFF SPST Quick Connect Rocker 16A 250VAC 28VDC 372.85VA 100000Cycles