Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SDR-960-24
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail
AC Input Voltage:
180 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
40 A
Maximum Output Power:
960 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
150 x 110 x 125.2 mm
The MEAN WELL SDR-960-24 is a reliable and high-quality AC/DC power supply with a single output of 24V at 40A, delivering a total power output of 960W. Designed to meet the requirements of demanding industrial applications, this power supply ensures stable and efficient performance. With built-in protection features including short circuit, overload, overvoltage, and over temperature, it guarantees safe and reliable operation. The SDR-960-24 is an excellent choice for powering a wide range of industrial equipment, machinery, and automation systems.
Search Keywords:
SDR96024
IN STOCK:
117
Ships today, if you order in
Manufacturer Stock:
316
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/5/25
Quantity
Unit Price
Ext. Price
1
$269.80
$269.800
5
$257.00
$1,285.000
10
$245.70
$2,457.000
20
+
$238.60
$4,772.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
2-520084-2
Quick Disconnect Terminal - Ultra-Fast FASTON 110 Series - Female Quick Disconnect - 3.18m...
2-521103-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 4.75mm x 0....
35668
TERMINAL,SOLIS R 4 1/2
3NC0T0B22
SC-N1 Odyssey Series Contactor - Coil 200V - 50Hz - 2NO+2NC.
AS-5007
Alignment Tool