Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SDR-960-48
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
DIN Rail129
AC Input Voltage:
180 to 264 V
Number of Outputs:
1120
Output Voltage:
48 V
Maximum Output Current:
20 A
Maximum Output Power:
960 W
Input Connector Type:
Screw Clamp Terminal Block
Dimension:
150 x 110 x 125.2104mmmm
The MEAN WELL SDR-960-48 is a high-quality AC/DC power supply with a single output of 48V at 20A, delivering a total power output of 960W. This power supply is designed to meet stringent industrial standards and provides reliable and efficient power conversion for various applications. With its robust construction and advanced protection features, including short circuit, overload, and overvoltage protection, the SDR-960-48 ensures safe and stable operations. Whether used in industrial automation, telecommunications, or other demanding environments, this power supply is a reliable choice for powering your devices.
Search Keywords:
SDR96048
IN STOCK:
11
Ships today, if you order in
Manufacturer Stock:
444
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$269.80
$269.800
5
$257.00
$1,285.000
10
$245.70
$2,457.000
20
+
$238.60
$4,772.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
696429-1
SPLICE BUTT PVF2 PIDG 12-10
R1966ABLKBLKFF
Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - ...
BM3RHB-010
Manual Motor Starter
AOLW29911D-R-120V
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Maintain...
DPRI-01
Proximity Sensor Magnetic NPN/PNP 5mm 100VDC 100VAC 2-Pin