SE-1000-24
Mean WellAC/DC Single output enclosed power supply - 1 Output 24VDC at 41.7A - 1000W - DC fan cooling. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SE-1000-24
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
41.7 A
Maximum Output Power:
1000 W
Input Connector Type:
Screw Terminal Block
Dimension:
278 x 127 x 63.5 mm
SE-1000-24 is AC/DC Single output enclosed power supply with output voltage 24VDC at 41.7A. AC input range is 90 ~ 132VAC or 180 ~ 264VAC and is selected by a switch. This power supply has short circuit, overload, over voltage and over temperature protection. SE-1000-24 has a 2 year factory warranty.
Search Keywords:
SE100024
IN STOCK:
23
Ships today, if you order in
Manufacturer Stock:
674
can ship
11/29/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$170.13
$170.130
10
$156.25
$1,562.500
20
$154.69
$3,093.800
50
+
$153.14
$7,657.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides