SE-1000-48
MEAN WELLAC/DC Single output enclosed power supply - 1 Output 48VDC at 21A - 1000W - DC fan cooling. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SE-1000-48
RoHS:
Yes
HTS:
8504409540
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
20.8 A
Maximum Output Power:
1000 W
Input Connector Type:
Screw Terminal Block
Dimension:
278 x 127 x 63.5 mm
SE-1000-48 is AC/DC Single output enclosed power supply with output voltage 48DC at 21A. Input voltage range is 90 ~ 132VAC or 180 ~ 264VAC and is selected by a switch. This power supply has short circuit, overload, over voltage and over temperature protection. SE-1000-48 has a 2 year factory warranty.
Search Keywords:
SE100048
IN STOCK:
0
On Order:
24
can ship 12/16/24
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$191.81
$191.810
10
$177.84
$1,778.400
20
$176.06
$3,521.200
50
+
$174.30
$8,715.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
MPKES90B14
Switch Access Rotary Switch Round Knob
119
Panel Bearing - 1/4" ID - 7/16" Hex - 1/2" Length - 7/16" Body Length - 3/8-32 Thread.
V7-5F17D8-336
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 12...
12E-100
Mounting Bracket - Steel - Ohmite 200 / 210 / 270 Series Resistors - 100W.
6120K-2E
Resistor Mounting Hardware