help desk software
DATA SHEET

SE-100-15

Mean Well

AC/DC Power Supply - 1 Output - 15V@7A - 105W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SE-100-15
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 132,176 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
7 A
Maximum Output Power:
105 W
Input Connector Type:
Screw Terminal Block
Dimension:
159 x 97 x 38 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - 15V@7A - 105W
Search Keywords:
SE10015
  This product is discontinued, but still in stock
IN STOCK: 31
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.95
$21.950
20
$20.52
$410.400
50 +
$19.22
$961.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
LRS-100-15
LRS-100-15
VIEW PRODUCT
Tools/3D Models
Product Guides